Inductor Power Shielded/Molded Wirewound 10uH 20% 1MHz Composite 8.5A 0.029Ohm DCR Automotive T/R
Coilcraft XAL7050-103MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.029Ohm |
| Minimum Self Resonant Frequency | 12.1M(Typ)Hz |
| Product Length | 8mm |
| Height | 5mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.