The XAL7050-183MTC is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a typical temperature rise of 40 degrees Celsius. The inductor has a maximum DC current rating of 6.2 amps and a maximum saturation current of 6.2 amps. It also has a minimum self resonant frequency of 9.3 MHz and a maximum DC resistance of 0.05 ohms. The inductor is designed for surface mount applications and has a product length of 8 mm, a height of 5 mm, and a product depth of 7.7 mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL7050-183MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 9.3M(Typ)Hz |
| Product Length | 8mm |
| Height | 5mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.