Shielded molded power inductor provides 0.30 µH inductance with ±20% tolerance and a 1.17 mΩ maximum DCR. The component is rated for 33.4 A Irms at a 40°C temperature rise and 55.6 A typical saturation current based on a 30% inductance drop. Composite core construction, tin-silver over copper terminations, 60 V operating voltage, and -40°C to +125°C ambient operation are specified. The inductor is RoHS compliant, halogen free, AEC-Q200 qualified, and rated MSL 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft XAL7070-301ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 0.30µH |
| Inductance tolerance | ±20% |
| DCR typ | 1.06mΩ |
| DCR max | 1.17mΩ |
| Self resonant frequency typ | 135MHz |
| Saturation current typ | 55.6A |
| RMS current, 20°C rise | 26.1A |
| RMS current, 40°C rise | 33.4A |
| Inductance test frequency | 1MHz |
| Operating voltage | 60V |
| Ambient operating temperature | -40 to +125°C |
| Maximum part temperature | +165°C |
| Storage temperature | -55 to +165°C |
| Core material | Composite |
| Termination finish | Tin-silver over copper |
| Moisture sensitivity level | MSL 1 |
| Weight | 1.9 to 2.3g |
| Qualification | AEC-Q200 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Aec-q200 | Qualified |
Download the complete datasheet for Coilcraft XAL7070-301ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Coilcraft XAL7070-301ME
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.