
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 1MHz Composite 14.6A 0.00977Ohm DCR Automotive T/R
Coilcraft XAL8080-472MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.6 |
| Tolerance | 20 |
| Package Width | 8.1 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00977 |
| Rated Current-Max | 14.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 24.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL8080-472MEB to view detailed technical specifications.
No datasheet is available for this part.