The XAR7030-132MEB is a general purpose inductor from Coilcraft with a nominal inductance of 1.3uH and a maximum rated current of 11A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 51. It is available in a 8.5x8.5x4.5mm package with dual-ended terminal placement. The inductor can operate over a temperature range of -40 to 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00836 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |