The XAR7030-301MEB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.3uH. It has a maximum operating temperature of 165°C and a maximum rated current of 18.6A. The inductor is shielded and has a DC resistance of 0.00192 ohms. It is designed for use as a power inductor and is available in a 3434 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 8.5 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00192 |
| Rated Current-Max | 18.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 101 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |