The XEL3520-112MEC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 1.1uH and a maximum rated current of 5.4A. It operates over a temperature range of -40 to 125C and is designed for use as a power inductor. The inductor is a surface mount device with a package length of 3.5mm, width of 3.2mm, and height of 2mm. It has a dual-ended terminal placement and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03625 |
| Rated Current-Max | 5.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |