
Inductor Power Shielded/Molded Wirewound 1.2uH 20% 1MHz Composite 5.2A 0.04025Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04025 |
| Rated Current-Max | 5.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |