The XEL3520-122MEC is a surface mount general purpose inductor with a nominal inductance of 1.2uH and a maximum rated current of 5.2A. It has a tolerance of 20% and is shielded. The inductor is designed for power inductor applications and has a self resonance frequency of 70MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04025 |
| Rated Current-Max | 5.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |