The XEL3520-131MED is a shielded, wirewound inductor from Coilcraft with a composite core material and a tolerance of 20%. It has an inductance of 0.13uH and a maximum DC current rating of 25.4A. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. The inductor's typical temperature rise is 40 degrees Celsius.
Coilcraft XEL3520-131MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.13uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 25.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00405Ohm |
| Minimum Self Resonant Frequency | 294M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 2mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.