The XEL3520-201MED is a shielded/molded wirewound inductor from Coilcraft. It has a composite core material and a typical temperature rise of 40 degrees. The inductor has a minimum self-resonant frequency of 227 MHz and a maximum saturation current of 11.8A. It is designed to operate between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 19.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00565Ohm |
| Minimum Self Resonant Frequency | 227M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 2mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |