The XEL3520-331MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.33uH and a maximum operating temperature of 125C. The inductor is shielded and has a maximum rated current of 13.7A. It is designed for use as a power inductor and has a self resonance frequency of 158MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0092 |
| Rated Current-Max | 13.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 158 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |