Inductor Power Shielded/Molded Wirewound 0.33uH 20% 1MHz Composite 13.7A 0.0092Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0092Ohm |
| Minimum Self Resonant Frequency | 158M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 2mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |