The XEL3520-471MED is a wirewound shielded inductor from Coilcraft with a composite core material and 20% tolerance. It has a maximum DC current rating of 12.1A and a typical temperature rise of 40C. The inductor's inductance is 0.47uH, with a maximum DC resistance of 0.01085 ohms. It measures 3.65mm in length, 3.35mm in depth, and 2mm in height. The inductor operates between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 12.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01085Ohm |
| Minimum Self Resonant Frequency | 135M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 2mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |