The XEL3520-561MEB is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 0.56uH and a maximum operating temperature of 125C. The inductor is rated for a maximum current of 10.1A and has a DC resistance of 0.0167. It is a surface mount device with a package length, width, and height of 3.5, 3.2, and 2mm, respectively. The inductor is suitable for power applications and has a self resonance frequency of 129MHz.
Checking distributor stock and pricing after the page loads.
Coilcraft XEL3520-561MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0167 |
| Rated Current-Max | 10.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 129 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.