The XEL3520-801MEC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.8uH. It has a maximum operating temperature of 125C and a maximum rated current of 8.3A. The inductor is shielded and has a self resonance frequency of 94. It is designed for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02355 |
| Rated Current-Max | 8.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 94 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |