The XEL3530-301MED is a shielded molded wirewound inductor from Coilcraft with a composite core material. It has an inductance of 0.3uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It can handle a maximum DC current of 15.3A and a maximum saturation current of 9.2A.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 15.3A |
| Maximum Saturation Current | 9.2A |
| Max DC Resistance | 0.006Ohm |
| Minimum Self Resonant Frequency | 173M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 3mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |