The XEL3530-401MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.4uH and a maximum operating temperature of 125C. The inductor is rated for a maximum current of 12.7A and has a DC resistance of 0.0071. It is shielded and has a self resonance frequency of 149. The inductor is available in a 3.5x3.2x3mm package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0071 |
| Rated Current-Max | 12.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 149 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |