The XEL3530-501MED is a shielded, wirewound inductor with a composite core material and a tolerance of 20%. It has a maximum DC current rating of 11.4A and a maximum saturation current of 7.9A. The inductor's maximum DC resistance is 0.00835 ohms and its minimum self-resonant frequency is 129 MHz. The device measures 3.65mm in length, 3.35mm in depth, and 3mm in height. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XEL3530-501MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 11.4A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.00835Ohm |
| Minimum Self Resonant Frequency | 129M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 3mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.