The XEL3530-681MEB is a shielded/molded wirewound inductor from Coilcraft with a composite core material. It has a nominal inductance of 0.68uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C. The device is rated for a maximum DC current of 9.2A and a maximum saturation current of 6.2A.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9.2A |
| Maximum Saturation Current | 6.2A |
| Max DC Resistance | 0.01185Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 3.65mm |
| Height | 3mm |
| Product Depth | 3.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |