The XEL3530-681MEC is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 0.68uH and a maximum operating temperature of 125C. The inductor is shielded and has a maximum rated current of 9.2A. It is designed for power inductor applications and has a self resonance frequency of 110MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01185 |
| Rated Current-Max | 9.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |