The XEL4012-221NED is a shielded/molded wirewound inductor with a composite core material. It has an inductance of 0.22uH and a tolerance of 30%. The inductor is rated for a maximum DC current of 9A and a maximum saturation current of 16A typ. The minimum self resonant frequency is 146M Hz typ. The inductor is available in a 1515 case size and has a product length of 4.3mm, a height of 1.2mm, and a product depth of 4.3mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XEL4012-221NED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0106Ohm |
| Minimum Self Resonant Frequency | 146M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.