The XEL4012-920NEB is a general purpose inductor from Coilcraft with a nominal inductance of 0.092uH and a maximum rated current of 16.5A. It has a shielded design and is suitable for power inductor applications. The inductor is available in a 4-pin CHIP package with a length of 4mm, width of 4mm, and a height of 1.2mm. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft XEL4012-920NEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 30 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.092 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0057 |
| Rated Current-Max | 16.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 279 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.