Inductor Power Shielded/Molded Wirewound 0.092uH 30% 1MHz Composite 16.5A 0.0057Ohm DCR 1515 Automotive T/R
Coilcraft XEL4012-920NEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.092uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 16.5A |
| Maximum Saturation Current | 24(Typ)A |
| Max DC Resistance | 0.0057Ohm |
| Minimum Self Resonant Frequency | 279M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.