Inductor Power Shielded/Molded Wirewound 0.33uH 20% 1MHz Composite 9A 0.012Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 14.6(Typ)A |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.4mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |