The XEL4030-122MEB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.2uH and a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a maximum rated current of 9.8A. It is designed for power inductor applications and has a self resonance frequency of 60 MHz.
Coilcraft XEL4030-122MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0115 |
| Rated Current-Max | 9.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.