The XEL4030-152MEB is a general purpose inductor from Coilcraft with a nominal inductance of 1.5uH. It has a maximum operating temperature of 125C and a maximum rated current of 8.1A. The inductor is shielded and has a DC resistance of 0.0166 ohms. It is available in a 4x4x3.1mm package with dual ended terminals.
Coilcraft XEL4030-152MEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0166 |
| Rated Current-Max | 8.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.