
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 1MHz Composite 15.6A 0.0046Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 15.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Coilcraft XEL4030-471MEB
Evaluation board for the LT8652S dual 8.5A synchronous step-down Silent Switcher 2. Supports 3.6V-18V input with 3.3V and 1.2V outputs and features low EMI operation.