The XEL5030-222MEB is a 2.2uH general purpose inductor from Coilcraft, suitable for power inductor applications. It has a maximum operating temperature of 125°C and a rated current of 9.7A. The inductor is shielded and features dual ended terminals. It has a self resonance frequency of 36MHz and a DC resistance of 0.0145 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0145 |
| Rated Current-Max | 9.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |