The XEL6060-682MED is a shielded/molded wirewound inductor from Coilcraft with a 6.8uH inductance and 20% tolerance. It has a maximum DC current of 9.8A and a typical temperature rise of 40 degrees Celsius. The inductor's maximum saturation current is 7.9A, with a 30% inductance decrease at this current. The maximum DC resistance is 0.0229 ohms, and the minimum self-resonant frequency is 16M Hz. The inductor measures 6.76mm in length, 6.56mm in depth, and 6.1mm in height, with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Coilcraft XEL6060-682MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 9.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 7.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0229Ohm |
| Minimum Self Resonant Frequency | 16M(Typ)Hz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.