The XFL2005-331MEC is a shielded/molded wirewound inductor with a composite core material and 20% tolerance. It has a maximum DC current rating of 1.3A and a typical temperature rise of 40C. The inductor measures 2.2mm in length, 0.5mm in height, and 2.1mm in depth. It operates over a temperature range of -40C to 85C.
Coilcraft XFL2005-331MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.166Ohm |
| Minimum Self Resonant Frequency | 380M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.5mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.