Inductor Power Shielded/Molded Wirewound 0.68uH 20% 1MHz Composite 1.05A 0.247Ohm DCR T/R
Coilcraft XFL2005-681MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.05A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.247Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.5mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.