The XFL2005-681MSC is a shielded/molded composite inductor from Coilcraft, featuring a 0.68uH inductance with a 20% tolerance. It has a maximum DC current of 1.05A and a typical temperature rise of 40C. The inductor's maximum saturation current is 0.95A, with a 30% inductance decrease at this current. The device has a maximum DC resistance of 0.247 ohms and a minimum self-resonant frequency of 220M Hz. It measures 2.2mm in length, 0.5mm in height, and 2.1mm in depth, with a minimum operating temperature of -40C and a maximum operating temperature of 85C.
Coilcraft XFL2005-681MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.05A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.247Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.5mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.