The XFL2006-103MEC is a shielded/molded wirewound inductor from Coilcraft. It has a type of power inductors with a composite core material. The inductance is 10uH with a tolerance of 20%. The maximum DC current is 0.44A and the maximum saturation current is 0.37A. The inductance decrease percentage at Isat is 30%. The maximum DC resistance is 1.4 ohms and the minimum self resonant frequency is 45M Hz. The product length, height, and product depth are 2.2mm, 0.6mm, and 2.1mm respectively. The operating temperature range is from -40C to 85C.
Coilcraft XFL2006-103MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.37A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 45M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.6mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.