The XFL2006-153MED is a shielded molded composite inductor from Coilcraft. It has a type of power inductor with a wirewound technology and a composite core material. The inductance is 15uH with a tolerance of 20%. The maximum DC current is 0.35A and the maximum saturation current is 0.29A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 2.22 ohms and the minimum self resonant frequency is 37 MHz. The inductor has a product length of 2.2mm, a height of 0.6mm, and a product depth of 2.1mm. It operates between -40°C and 85°C.
Coilcraft XFL2006-153MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.29A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.22Ohm |
| Minimum Self Resonant Frequency | 37M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 0.6mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.