This general purpose inductor from Coilcraft features a nominal inductance of 1uH and a maximum rated current of 2.3A. It has a maximum operating temperature of 125C and is shielded for reduced electromagnetic interference. The inductor is a surface mount device with a package height of 1.1mm and a width and length of 3mm each.
Coilcraft XFL3010-102MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.049 |
| Rated Current-Max | 2.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 128 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.