The XFL3010-153MEC is a 15uH general purpose inductor from Coilcraft with a DC resistance of 0.56 Ohms and a maximum rated current of 0.76A. It is a shielded inductor designed for power inductor applications and has a self resonance frequency of 28.4 MHz. The inductor is available in a chip package with a length of 3mm, width of 3mm, and a height of 1.1mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XFL3010-153MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.76 |
| Test Frequency | 1 |
| Self Resonance Frequency | 28.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.