The XFL3010-393MED is a shielded, wirewound inductor with a composite core material and 20% tolerance. It has a maximum DC current rating of 0.51A and a maximum saturation current of 0.33A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 16.9 MHz and a maximum DC resistance of 1.4 ohms. It is available in a 1212 case size with dimensions of 3.2mm product length, 1.1mm height, and 3.2mm product depth. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.4Ohm |
| Minimum Self Resonant Frequency | 16.9M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |