The XFL3012-102MED is a general purpose inductor from Coilcraft with a nominal inductance of 1uH and a maximum operating temperature of 85 degrees Celsius. It has a shielded design and is suitable for surface mount applications. The inductor has a maximum rated current of 2.6A and a DC resistance of 0.046 ohms. It is a dual-ended inductor with a package length and width of 3mm and a height of 1.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.046 |
| Rated Current-Max | 2.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |