This general purpose inductor from Coilcraft features a nominal inductance of 10uH and a maximum rated current of 1.2A. It is designed for power inductor applications and has a self-resonance frequency of 34.6 MHz. The inductor is shielded and has a DC resistance of 0.306 ohms. It is available in a 1212 surface mount package with a length of 3mm, width of 3mm, and height of 1.3mm. The inductor can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.306 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 34.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |