The XFL3012-393MEB is a 39uH general purpose inductor from Coilcraft, designed for power applications. It features a shielded design and a maximum operating temperature of 85°C. The inductor has a maximum rated current of 0.54A and a DC resistance of 0.985 ohms. It is a surface mount component with a package length, width, and height of 3mm, 3mm, and 1.3mm, respectively. The inductor is suitable for use in a variety of applications, including power inductors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.985 |
| Rated Current-Max | 0.54 |
| Test Frequency | 1 |
| Self Resonance Frequency | 15.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |