The XFL4012-121MEC is a surface mount, shielded, general purpose inductor from Coilcraft. It has a nominal inductance of 0.12uH and a maximum rated current of 13.2A. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use in power inductor applications.
Coilcraft XFL4012-121MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00588 |
| Rated Current-Max | 13.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.