The XFL4012-121MED is a shielded/molded wirewound inductor with a composite core material and a case size of 1515. It has an inductance of 0.12uH with a tolerance of 20%. The inductor can handle a maximum DC current of 13.2A and a maximum saturation current of 11.3A. The maximum DC resistance is 0.00588 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XFL4012-121MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.2A |
| Maximum Saturation Current | 11.3A |
| Max DC Resistance | 0.00588Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.