The XFL4012-121MSD is a shielded/molded composite inductor from Coilcraft. It has a type of power inductors with a wirewound technology. The inductance is 0.12uH with a tolerance of 20%. The maximum DC current and saturation current are 13.2A and 11.3A respectively. The maximum DC resistance is 0.00588 ohms. The minimum self-resonant frequency is 220M (typical). The inductor is available in a 1515 case size with dimensions of 4.3mm x 1.2mm x 4.3mm. The operating temperature range is from -40C to 125C.
Coilcraft XFL4012-121MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 13.2A |
| Maximum Saturation Current | 11.3A |
| Max DC Resistance | 0.00588Ohm |
| Minimum Self Resonant Frequency | 220M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.