The XFL4012-251MSC is a shielded, molded power inductor with a composite core and 20% tolerance. It has a minimum self-resonant frequency of 150 MHz and a maximum DC resistance of 8.4 milliohms. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It can handle a maximum DC current of 11.45 amps and a maximum saturation current of 9.7 amps.
Coilcraft XFL4012-251MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.25uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 11.45A |
| Maximum Saturation Current | 9.7A |
| Max DC Resistance | 0.0084Ohm |
| Minimum Self Resonant Frequency | 150M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.