Inductor Power Shielded/Molded Wirewound 0.47uH 20% 1MHz Composite 8.7A 0.01548Ohm DCR 1515 Automotive T/R
Coilcraft XFL4012-471MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8.7A |
| Maximum Saturation Current | 6.7A |
| Max DC Resistance | 0.01548Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.