The XFL4012-471MSD is a 0.47uH wirewound shielded inductor from Coilcraft. It features a composite core material and a tolerance of 20%. The inductor has a minimum self resonant frequency of 115MHz and a maximum DC resistance of 0.01548 ohms. It is designed for surface mount applications and has a case size of 1515. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft XFL4012-471MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 8.7A |
| Maximum Saturation Current | 6.7A |
| Max DC Resistance | 0.01548Ohm |
| Minimum Self Resonant Frequency | 115M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.