The XFL4012-601MED is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.6uH and a maximum operating temperature of 125°C. It has a maximum rated current of 7.65A and a DC resistance of 0.01914 ohms. The inductor is shielded and has a self resonance frequency of 95. It is a 4-pin chip inductor with a package length and width of 4mm and a height of 1.2mm.
Coilcraft XFL4012-601MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01914 |
| Rated Current-Max | 7.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.