The XFL4012-601MSB is a shielded/molded composite inductor from Coilcraft with a type of power inductors. It features a wirewound technology and a composite core material. The inductance is 0.6uH with a tolerance of 20%. The maximum DC current is 7.65A and the maximum saturation current is 6.5A. The maximum DC resistance is 0.01914 ohms. The minimum self resonant frequency is 95M, typically. The inductor is available in a surface mount package with a case size of 1515 and dimensions of 4.3mm in length, 1.2mm in height, and 4.3mm in depth. It operates over a temperature range of -40C to 125C.
Coilcraft XFL4012-601MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7.65A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.01914Ohm |
| Minimum Self Resonant Frequency | 95M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.