The XFL4015-122MEC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 1.2uH and a maximum operating temperature of 125 degrees Celsius. The inductor is designed for power applications and has a maximum rated current of 7.1A. It is a surface mount device with a package height of 0.06mm and a width and length of 4mm each. The inductor is shielded and has a DC resistance of 0.0207 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 0.06 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0207 |
| Rated Current-Max | 7.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |